BASE B0677E Unisex Black, Blue Non-Metallic Footwear, UK 8, EU 42

Image representative of range

Subtotal (1 pair)*

£97.30

(exc. VAT)

£116.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£97.30

*price indicative

RS Stock No.:
767-682
Mfr. Part No.:
B0677EBKB42
Brand:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Series

B0677E

Product Type

Footwear

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black, Blue

Safety Toe Type

Non-Metallic

Additional Safety Features

Anti-Static Footwear

Midsole Material

Composite Midsole

Size US

9

Resistance Features

Water Penetration

Safety Rating EN ISO 20345

S3

Standards/Approvals

UNI EN ISO 20345

Upper Material

Textile

Slip Resistance Rating

S3

RoHS Status: Exempt

COO (Country of Origin):
IT
The BASE safety footwear provides exceptional protection and comfort, designed specifically for demanding work environments. Its Advanced construction ensures reliable performance in varied conditions, making it an essential choice for professionals seeking durability.

Water-resistant upper effectively prevents water penetration

Orthopaedic footbed is MADE to measure and complies with European norms

Protects electronic devices from electrostatic discharges

Toe-cap is resistant up to 200 joules for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy