S.24 Shadow S3 Unisex Black, Blue Fibreglass Shoes, UK 9, EU 43

Subtotal (1 pair)*

£112.52

(exc. VAT)

£135.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£112.52

*price indicative

RS Stock No.:
751-673
Mfr. Part No.:
6182-9
Brand:
S.24
Find similar products by selecting one or more attributes.
Select all

Brand

S.24

Series

Shadow S3

Product Type

Shoes

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black, Blue

Safety Toe Type

Fibreglass

Closure Type

Laces

Midsole Material

EVA

Size US

10

Resistance Features

Heat Resistant, Hydrocarbon Resistant, Puncture Resistant, Slip Resistant, Water Resistant

Additional Safety Features

Anti-Static, Heel Energy Absorption, Puncture Resistant, Resistant to Hydrocarbons, Slip Resistant, Water Resistant

Safety Rating EN ISO 20345

S3 HRO HI SRC

Standards/Approvals

ESD DIN EN IEC 61340-4-3

Upper Material

Polyester

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
KH
The S.24 Safety Shoe is a high performance protective footwear model designed for demanding professional environments such as logistics transport maintenance and light industry.

Cross Fibre ultra light non metallic toe cap

Soft shield textile anti perforation sole 50 percent lighter than standard plates

Water resistant upper WPA rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy