S.24 Shadow S3 Unisex Black, Blue Fibreglass Shoes, UK 8, EU 42
- RS Stock No.:
- 751-672
- Mfr. Part No.:
- 6182-8
- Brand:
- S.24
Subtotal (1 pair)*
£112.52
(exc. VAT)
£135.02
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 2 unit(s) shipping from 23 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £112.52 |
*price indicative
- RS Stock No.:
- 751-672
- Mfr. Part No.:
- 6182-8
- Brand:
- S.24
Select all | Attribute | Value |
|---|---|---|
| Brand | S.24 | |
| Series | Shadow S3 | |
| Product Type | Shoes | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black, Blue | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Laces | |
| Resistance Features | Heat Resistant, Hydrocarbon Resistant, Puncture Resistant, Slip Resistant, Water Resistant | |
| Additional Safety Features | Anti-Static, Heel Energy Absorption, Puncture Resistant, Resistant to Hydrocarbons, Slip Resistant, Water Resistant | |
| Midsole Material | EVA | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | S3 HRO HI SRC | |
| Upper Material | Polyester | |
| Standards/Approvals | ESD DIN EN IEC 61340-4-3 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand S.24 | ||
Series Shadow S3 | ||
Product Type Shoes | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black, Blue | ||
Safety Toe Type Fibreglass | ||
Closure Type Laces | ||
Resistance Features Heat Resistant, Hydrocarbon Resistant, Puncture Resistant, Slip Resistant, Water Resistant | ||
Additional Safety Features Anti-Static, Heel Energy Absorption, Puncture Resistant, Resistant to Hydrocarbons, Slip Resistant, Water Resistant | ||
Midsole Material EVA | ||
Size US 9 | ||
Safety Rating EN ISO 20345 S3 HRO HI SRC | ||
Upper Material Polyester | ||
Standards/Approvals ESD DIN EN IEC 61340-4-3 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
Related links
- S.24 Shadow S3 Unisex Black UK 10, EU 44
- S.24 Shadow S3 Unisex Black UK 12, EU 45
- S.24 Shadow S3 Unisex Black UK 6, EU 40
- S.24 Shadow S3 Unisex Black UK 7.5, EU 41
- S.24 Shadow S3 Unisex Black UK 9, EU 43
- S.24 Shadow S3 Unisex Black Carbon UK 3.5, EU 36
- S.24 Shadow S3 Unisex Black Carbon UK 13, EU 47
- S.24 Shadow S3 Unisex Black Carbon UK 6, EU 39
