Sixton WINDEX Women's Black, White Aluminium Shoes, UK 3.5, EU 36
- RS Stock No.:
- 724-482
- Mfr. Part No.:
- 95406-00-035
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£144.60
(exc. VAT)
£173.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £144.60 |
*price indicative
- RS Stock No.:
- 724-482
- Mfr. Part No.:
- 95406-00-035
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Shoes | |
| Series | WINDEX | |
| Gender | Women | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | Black, White | |
| Safety Toe Type | Aluminium | |
| Closure Type | Open Top | |
| Additional Safety Features | Anti-Perforation | |
| Size US | 4.5 | |
| Resistance Features | Anti-Perforation | |
| Midsole Material | PU Foam | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Shoes | ||
Series WINDEX | ||
Gender Women | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour Black, White | ||
Safety Toe Type Aluminium | ||
Closure Type Open Top | ||
Additional Safety Features Anti-Perforation | ||
Size US 4.5 | ||
Resistance Features Anti-Perforation | ||
Midsole Material PU Foam | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Sixton Skipper lady safety shoe is expertly designed for women working in demanding environments, offering a harmonious blend of style, comfort and safety. With Durable grain leather and a dual-density PU outsole, this shoe ensures stability and superior grip, making it Ideal for logistics, automotive, and light industry sectors. The shoe's ESD features protect against static electricity, while its lightweight composition supports ease of movement. The sophisticated design doesn't compromise on functionality, boasting an anatomic insole and a comfortable memory foam layer to enhance all-day wear, catering to the needs of professionals who require reliability and performance in their footwear.
Grain leather upper offers durability and protection
PU dual-density SRC outsole provides excellent grip and slip resistance
Removable insole for enhanced comfort and hygiene
3D Air circulation lining promotes breathability and keeps feet dry
Anatomic insole incorporates memory foam for superior cushioning
Alu SXT 2.0 toe cap safeguards against impact while being lightweight
KX antiperforation technology protects against punctures which ensuring added safety
Ergonomic rigid internal structure stabilises the heel and restricts lateral movements
Electrostatic discharge (ESD) properties protect sensitive electronic components
Designed for high-performance in indoor environments with a self-cleaning tread pattern
Related links
- Sixton WINDEX Women's Black UK 6.5, EU 40
- Sixton WINDEX Women's Black UK 6, EU 39
- Sixton WINDEX Women's Black UK 5, EU 38
- Sixton WINDEX Women's Black UK 8, EU 42
- Sixton WINDEX Women's Black UK 3, EU 35
- Sixton MOKA Women's Grey UK 3.5, EU 36
- Sixton SWING Unisex Black Aluminium Shoes EU 36
- Sixton VENEZIA Unisex White Composite Shoes EU 36
