Sixton Forza Boa Unisex Black, Green Fibreglass Low Safety Shoe, UK 9, EU 43
- RS Stock No.:
- 724-092
- Mfr. Part No.:
- 43460-02-09
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£245.26
(exc. VAT)
£294.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £245.26 |
*price indicative
- RS Stock No.:
- 724-092
- Mfr. Part No.:
- 43460-02-09
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Low Safety Shoe | |
| Series | Forza Boa | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Green | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Lace Up | |
| Resistance Features | Breathable | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | CI | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | IEC EN 61340-5-1:2016 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Low Safety Shoe | ||
Series Forza Boa | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Green | ||
Safety Toe Type Fibreglass | ||
Closure Type Lace Up | ||
Resistance Features Breathable | ||
Midsole Material Polyurethane | ||
Additional Safety Features CI | ||
Size US 10 | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Standards/Approvals IEC EN 61340-5-1:2016 | ||
RoHS Status: Exempt
The Sixton Resolute work shoe is engineered for those who demand safety without sacrificing comfort. Designed to meet the highest standards in occupational safety, this shoe is equipped with a robust composite toecap and a non-metal perforation-resistant insert, ensuring exceptional protection against workplace hazards. With its Durable microfiber suede upper and ESD-Plus sole, the resolute offers ergonomic support and stability, making it Ideal for multipurpose environments, including logistics and light industry. Featuring an anatomical breathable insole, this shoe guarantees all-day comfort while actively reducing fatigue, making it a reliable choice for professionals in demanding settings.
Removable insole enhances comfort and adaptability
Microfiber suede upper provides durability and breathability
ESD-Plus SRC sole designed for superior slip resistance
Composite toecap and perforation resistant insert ensure top-tier protection
Advanced dual micro technology allows for continuous comfort during extended wear
3D Green Air lining effectively wicks away moisture keeping feet dry
Lateral and torsional stability features contribute to overall foot support
Electrical discharge capabilities protect sensitive electronic components
Designed in compliance with international safety standards for enhanced reliability
Related links
- Sixton Forza Boa Unisex Black UK 11, EU 43
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 43
- Sixton BRESCIA Unisex Black UK 9, EU 43
- Sixton CAPRI Unisex Black UK 9, EU 43
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 41
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 42
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 47
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 40
