Bicap KATA LOW Unisex Black Aluminium Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 704-271
- Mfr. Part No.:
- FTI1174 BI1 03 S3S FO SR 41
- Brand:
- Bicap
Image representative of range
Subtotal (1 pair)*
£80.89
(exc. VAT)
£97.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £80.89 |
*price indicative
- RS Stock No.:
- 704-271
- Mfr. Part No.:
- FTI1174 BI1 03 S3S FO SR 41
- Brand:
- Bicap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | KATA LOW | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant | |
| Size US | 8 | |
| Midsole Material | Polyurethane (Dual Density) | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | CE | |
| Upper Material | Nubuck | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series KATA LOW | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant | ||
Size US 8 | ||
Midsole Material Polyurethane (Dual Density) | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals CE | ||
Upper Material Nubuck | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety shoe designed for professionals across various sectors, the shoe combines a highly breathable pull-up nubuck upper with an Advanced BI-BALANCED TPU stability system. This footwear not only ensures safety with its ultra-light BI-ALLOY toe cap, constructed from 56% recycled aluminium, but also provides remarkable comfort through the innovative DAMPER PRO insole, engineered for superior shock absorption. Ideal for construction, logistics, and light industry, the KATA LOW offers a sporty, modern design without compromising on safety, making it the perfect companion for the modern worker.
Highly breathable pull-up nubuck upper for enhanced comfort
Ultra-light, non-magnetic toe cap MADE with 56% recycled aluminium
Bi-density PU sole provides excellent anti-shock performance
Durable construction, Ideal for various work environments
Metal-free design ensures compliance with rigorous safety standards
Complies with EN ISO 20345:2022 safety norms for peace of mind
Related links
- Bicap KATA LOW Unisex Black Aluminium Safety Shoes EU 39
- Bicap KATA LOW Unisex Black Aluminium Safety Shoes EU 44
- Bicap KATA LOW Unisex Black Aluminium Safety Shoes EU 47
- Bicap KATA LOW Unisex Black Aluminium Safety Shoes EU 42
- Bicap KATA LOW Unisex Black Aluminium Safety Shoes EU 40
- Bicap KATA LOW Unisex Black Aluminium Safety Shoes EU 38
- Bicap KATA LOW Unisex Black Aluminium Safety Shoes EU 48
- Bicap KATA LOW Unisex Black Aluminium Safety Shoes EU 46
