Blaklader 241200009943 Unisex Black Composite Toe Capped Safety Shoes, UK 7, EU 41

Subtotal (1 pair)*

£107.50

(exc. VAT)

£129.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£107.50

*price indicative

RS Stock No.:
672-889
Mfr. Part No.:
241200009943 - 41
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Series

241200009943

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Sprinter safety shoe is a lightweight and functional sneaker designed with a durable leather upper and reinforced toe and heel areas for enhanced abrasion resistance. It features a composite toe cap and soft, flexible, non-metallic nail penetration protection that complies with the PS standard for 3 mm nails. The PU midsole provides balanced shock absorption, while the non-slip TPU outsole ensures secure footing.

Anatomically designed insole for optimum comfort
Soft PU insole material with textile upper for excellent moisture absorption
Quality 0000
Fabric not used
Color black and lime green

Related links