Honeywell Safety MUSTANG ESD Unisex Black, Grey, Red Composite Safety Shoes, UK 3.5, EU 36
- RS Stock No.:
- 633-100
- Mfr. Part No.:
- 1074201S-36
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£73.65
(exc. VAT)
£88.38
(inc. VAT)
Pair(s) | Per Pair |
|---|---|
| 1 + | £73.65 |
*price indicative
- RS Stock No.:
- 633-100
- Mfr. Part No.:
- 1074201S-36
- Brand:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Shoes | |
| Series | MUSTANG ESD | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | Black, Grey, Red | |
| Safety Toe Type | Composite | |
| Closure Type | Fabric Straps, Polyester Flat Laces | |
| Midsole Material | Dual Density Polyurethane | |
| Size US | 4 | |
| Additional Safety Features | Metal Free, Non-Magnetic | |
| Resistance Features | Anti-Static, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | ATEX 1/92/CE, CE of conformity NO : 0075/020/161/03/18/0511 EXT 01/03/18, EN 61340-4-3:2001, EN ISO 20345:2011, Standard EN 61340-5-1 Electro Static Discharge | |
| Upper Material | Suede Leather and Breathable 3D Type Material | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Shoes | ||
Series MUSTANG ESD | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour Black, Grey, Red | ||
Safety Toe Type Composite | ||
Closure Type Fabric Straps, Polyester Flat Laces | ||
Midsole Material Dual Density Polyurethane | ||
Size US 4 | ||
Additional Safety Features Metal Free, Non-Magnetic | ||
Resistance Features Anti-Static, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals ATEX 1/92/CE, CE of conformity NO : 0075/020/161/03/18/0511 EXT 01/03/18, EN 61340-4-3:2001, EN ISO 20345:2011, Standard EN 61340-5-1 Electro Static Discharge | ||
Upper Material Suede Leather and Breathable 3D Type Material | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Honeywell Safety MUSTANG ESD Unisex Black Red Composite Safety Shoes EU 42
- Honeywell Safety MUSTANG ESD Unisex Black Red Composite Safety Shoes EU 41
- Honeywell Safety MUSTANG ESD Unisex Black Red Composite Safety Shoes EU 35
- Honeywell Safety MUSTANG ESD Unisex Black Red Composite Safety Shoes EU 48
- Honeywell Safety MUSTANG ESD - S1 Unisex Black Red Composite Safety Shoes EU 37
- Honeywell Safety MUSTANG ESD - S1 Unisex Black Red Composite Safety Shoes EU 40
- Honeywell Safety MUSTANG ESD - S1 Unisex Black Red Composite Safety Shoes EU 46
- Honeywell Safety MUSTANG ESD - S1 Unisex Black Red Composite Safety Shoes EU 43
