Honeywell Safety 1074201S Unisex Black, Grey, Red Composite Toe Capped Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 632-956
- Mfr. Part No.:
- 1074201S-46
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£36.56
(exc. VAT)
£43.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £36.56 |
*price indicative
- RS Stock No.:
- 632-956
- Mfr. Part No.:
- 1074201S-46
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 1074201S | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 11.5 | |
| Colour | Black, Grey, Red | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 1074201S | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 11.5 | ||
Colour Black, Grey, Red | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety Mustang ESD S1 safety Low shoe features a 200-joule light composite toecap and is entirely metal-free and non-magnetic, ensuring excellent safety in sensitive environments. It offers maximum foot ventilation and complies with EN 61340-5-1 for Electro Static Discharge protection, along with antistatic properties (A) and heel energy absorption (E). The shoe is abrasion-resistant, features a crampon-compatible sole, and provides both heat (HI) and cold (CI) insulation. Certified to EN ISO 20345:2011 SRC and EN 61340-4-3:2001 standards with ATEX 1999/92/CE compliance, it holds CE certificate N° 0075/020/161/03/18/0511 EXT 01/03/18. This also includes a fabric loop at the heel for easy and quick pull-on and offering exceptional flexibility and lightness.
200 joule extra-wide toecap
Hyper-ventilated lining
Perforation-resistance 1100 N (P)
Hyper-ventilated lining
Perforation-resistance 1100 N (P)
Related links
- Honeywell Safety 1074201S Unisex Black Red Composite Toe Capped Safety Shoes EU 40
- Honeywell Safety 1074201S Unisex Black Red Composite Toe Capped Safety Shoes EU 39
- Honeywell Safety 1074201S Unisex Black Red Composite Toe Capped Safety Shoes EU 48
- Honeywell Safety 1074201S Unisex Black Red Composite Toe Capped Safety Shoes EU 45
- Honeywell Safety 1074201S Unisex Black Red Composite Toe Capped Safety Shoes EU 41
- Honeywell Safety 1074201S Unisex Black Red Composite Toe Capped Safety Shoes EU 37
- Honeywell Safety 1074201S Unisex Black Red Composite Toe Capped Safety Shoes EU 36
- Honeywell Safety 1074201S Unisex Black Red Composite Toe Capped Safety Shoes EU 42
