Honeywell Safety 6270620 Unisex Black, Orange Composite Toe Capped Safety Shoes, UK 7.5, EU 41

Subtotal (1 pair)*

£55.75

(exc. VAT)

£66.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£55.75

*price indicative

RS Stock No.:
633-074
Mfr. Part No.:
6270620-41
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

6270620

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7.5

Shoe Size US

8

Colour

Black, Orange

Safety Toe

Yes

Safety Toe Type

Composite

RoHS Status: Exempt

COO (Country of Origin):
FR

MCP1827 Low Dropout Voltage Regulator


The Microchip MCP1827 is a Low Dropout (LDO) Voltage Regulator that operates from an input of 2.3 V to 6.0 V while delivering up to 1.5 A of current. The device offers a low quiescent current of 120 μA and only 1 μF of output capacitance is sufficient to stabilise the output.

The MCP1804 has a Power Good output and a Current Foldback protection features.

Features


1.5A Output Current Capability
Input Operating Voltage Range: 2.3 V to 6.0 V
Low Dropout Voltage: 330 mV at 1.5A (typical)
Output Voltage Tolerance: 0.5% (typical)
Stable with 1.0 μF Ceramic Output Capacitor
Fast response to Load Transients
Low Supply Current: 120 μA (typical)
Low Shutdown Supply Current: 0.1 μA (typical) (MCP1827 only)
Fixed Delay on Power Good Output (MCP1827 only)
Short Circuit Current Limiting and Overtemperature Protection

The Honeywell Safety MTS Step S1PS safety shoe is a non-metallic model featuring a composite toe and an SR-rated slip-resistant rubber outsole. Designed and manufactured in southwest France by ANNIC SAS under the Honeywell portfolio, MTS has been a leading name in safety footwear since 1955. Part of the exclusive MTS sports line, the Step S1PS combines advanced ergonomic design, aesthetic appeal, and high-tech materials inspired by top-level sports. Made in France and produced in compliance with ISO 9001 standards, it delivers both safety and performance for demanding work environments.

Suitable for Indoor and Outdoor use
Ideal for is Logistics, Services, Warehouses and Transportation industries
Composite toe cap protects against impact and compression
Flexible and lightweight non metallic safety shoe, casual sporty design
TPU heel counter for increased support, flexibility and comfort
ESD marking


LDO (Low Dropout) Linear Voltage Regulators, Microchip

Related links