Honeywell Safety 1090903S Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 633-043
- Mfr. Part No.:
- 1090903S-37
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£48.71
(exc. VAT)
£58.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £48.71 |
*price indicative
- RS Stock No.:
- 633-043
- Mfr. Part No.:
- 1090903S-37
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 1090903S | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4 | |
| Shoe Size US | 4.5 | |
| Colour | Black, Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 1090903S | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 4.5 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Murata 2220 GRM55 Series
Monolithic structure capacitors
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
Applications:
General electronic equipment
The Honeywell Safety Tech field flex S3 low shoe is an integral 100% composite safety footwear featuring Air System, Light System, and Flex System technologies. It is metal-free, non-magnetic, and includes a waterproof membrane with WRU-certified upper for water absorption and penetration resistance. Equipped with a 200-joule extra-wide toecap, the shoe ensures Electro Static Discharge protection and complies with EN ISO 20345:2011 SRC WR, EN 61340-4-3, and DGUV 112-191 standards. It includes a lateral reflective piece for visibility, a hyper-ventilated lining for breathability, and both heat-insulated (HI) and cold-insulated (CI) sole protection. It offers 1100 N (P) perforation resistance and holds CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 07/04/18.
Antistatic properties
Heel energy absorption
Abrasion resistance
Crampon sole
Heel energy absorption
Abrasion resistance
Crampon sole
Related links
- Honeywell Safety 125900 Unisex Black UK 4, EU 37
- Honeywell Safety 6270653 Unisex Black UK 4, EU 37
- Honeywell Safety 1091403S Unisex Black UK 4, EU 37
- Honeywell Safety 1093603S Unisex Black UK 4, EU 37
- Honeywell Safety 6270618 Unisex Black UK 4, EU 37
- Honeywell Safety 6270612 Unisex Black UK 4, EU 37
- Honeywell Safety 6270621 Unisex Black UK 4, EU 37
- Honeywell Safety 6270620 Unisex Black UK 4, EU 37
