Honeywell Safety 1093603S Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 632-913
- Mfr. Part No.:
- 1093603S-37
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£45.88
(exc. VAT)
£55.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £45.88 |
*price indicative
- RS Stock No.:
- 632-913
- Mfr. Part No.:
- 1093603S-37
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 1093603S | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4 | |
| Shoe Size US | 4.5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 1093603S | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 4.5 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety Tech power flex S3 low shoe is an integral 100% composite safety footwear combining Air System, Light System, and Flex System technologies. It is metal-free, non-magnetic, and features a WRU-certified upper for water absorption and penetration resistance. Equipped with a 200-joule extra-wide toecap, the shoe includes a hyper-ventilated lining for breathability and provides heat-insulated (HI) and cold-insulated (CI) sole protection. It offers 1100 N (P) perforation resistance and complies with EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191 standards. Special features include a quick fastening Quick Lock system and reflective piping on the heel for enhanced visibility. CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 09/04/18.
Antistatic properties
Heel energy absorption
Abrasion resistance
Crampon sole
Heel energy absorption
Abrasion resistance
Crampon sole
Related links
- Honeywell Safety 1093603S Unisex Black UK 5.5, EU 39
- Honeywell Safety 1093603S Unisex Black UK 8, EU 42
- Honeywell Safety 1093603S Unisex Black UK 9, EU 43
- Honeywell Safety 1093603S Unisex Black UK 6.5, EU 40
- Honeywell Safety 1093603S Unisex Black UK 7.5, EU 41
- Honeywell Safety 1093603S Unisex Black UK 5, EU 38
- Honeywell Safety 1093603S Unisex Black UK 9.5, EU 44
- Honeywell Safety 1093603S Unisex Black UK 3.5, EU 36
