Honeywell Safety 1093603S Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

£45.88

(exc. VAT)

£55.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£45.88

*price indicative

RS Stock No.:
632-920
Mfr. Part No.:
1093603S-43
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

1093603S

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

9.5

Colour

Black, Grey

Safety Toe

Yes

Safety Toe Type

Composite

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Tech power flex S3 low shoe is an integral 100% composite safety footwear combining Air System, Light System, and Flex System technologies. It is metal-free, non-magnetic, and features a WRU-certified upper for water absorption and penetration resistance. Equipped with a 200-joule extra-wide toecap, the shoe includes a hyper-ventilated lining for breathability and provides heat-insulated (HI) and cold-insulated (CI) sole protection. It offers 1100 N (P) perforation resistance and complies with EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191 standards. Special features include a quick fastening Quick Lock system and reflective piping on the heel for enhanced visibility. CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 09/04/18.

Antistatic properties
Heel energy absorption
Abrasion resistance
Crampon sole

Related links