Honeywell Safety 1093603S Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 9.5, EU 44

Subtotal (1 pair)*

£45.88

(exc. VAT)

£55.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£45.88

*price indicative

RS Stock No.:
632-921
Mfr. Part No.:
1093603S-44
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

1093603S

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

9.5

Shoe Size US

10

Colour

Black, Grey

Safety Toe

Yes

Safety Toe Type

Composite

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Tech power flex S3 low shoe is an integral 100% composite safety footwear combining Air System, Light System, and Flex System technologies. It is metal-free, non-magnetic, and features a WRU-certified upper for water absorption and penetration resistance. Equipped with a 200-joule extra-wide toecap, the shoe includes a hyper-ventilated lining for breathability and provides heat-insulated (HI) and cold-insulated (CI) sole protection. It offers 1100 N (P) perforation resistance and complies with EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191 standards. Special features include a quick fastening Quick Lock system and reflective piping on the heel for enhanced visibility. CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 09/04/18.

Antistatic properties
Heel energy absorption
Abrasion resistance
Crampon sole

Related links