Honeywell Safety 6270653 Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 633-112
- Mfr. Part No.:
- 6270653-37
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£54.36
(exc. VAT)
£65.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £54.36 |
*price indicative
- RS Stock No.:
- 633-112
- Mfr. Part No.:
- 6270653-37
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 6270653 | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4 | |
| Shoe Size US | 4.5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 6270653 | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 4.5 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety MTS Tech Power Fast Lacing System (FLS) leisure safety shoes combine protection, comfort, and style, ideal for workers in various industrial environments. Equipped with the innovative Fast Lacing System, these shoes allow for quick and easy fit adjustment with a simple twist, eliminating the need for traditional shoelaces. This system enhances convenience, reduces the risk of injury, and saves time, enabling wearers to stay focused on their tasks. Designed for durability and reliable foot protection, the MTS Tech Power FLS shoes are the perfect choice for those who prioritize safety, comfort, and ease of use in their work footwear.
Suitable for Indoor and Outdoor use
Ideal for Logistics, Services, Warehousing and Transportation industries
Composite toe cap protects against impact and compression
Flexible and lightweight safety shoe with stylish design
Water resistant full supple leather and CORDURA material
Fast Lacing System FLS
Artico lining gives the feeling of wearing a comfortable slipper
Reflective piping on the heel area
Ideal for Logistics, Services, Warehousing and Transportation industries
Composite toe cap protects against impact and compression
Flexible and lightweight safety shoe with stylish design
Water resistant full supple leather and CORDURA material
Fast Lacing System FLS
Artico lining gives the feeling of wearing a comfortable slipper
Reflective piping on the heel area
Related links
- Honeywell Safety 6270653 Unisex Black UK 5, EU 38
- Honeywell Safety 6270653 Unisex Black UK 9, EU 43
- Honeywell Safety 6270653 Unisex Black UK 8, EU 42
- Honeywell Safety 6270653 Unisex Black UK 11, EU 46
- Honeywell Safety 6270653 Unisex Black UK 12, EU 47
- Honeywell Safety 6270653 Unisex Black UK 13, EU 48
- Honeywell Safety 6270653 Unisex Black UK 6.5, EU 40
- Honeywell Safety 6270653 Unisex Black UK 3.5, EU 36
