Jallatte JYJY501 Unisex Black Aluminium Toe Capped Low safety shoes, UK 7.5, EU 41
- RS Stock No.:
- 597-254
- Mfr. Part No.:
- JALDENIRO JYJY501
- Brand:
- Jallatte
Subtotal (1 pair)*
£97.67
(exc. VAT)
£117.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £97.67 |
*price indicative
- RS Stock No.:
- 597-254
- Mfr. Part No.:
- JALDENIRO JYJY501
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JYJY501 | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7.5 | |
| Shoe Size US | 8 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JYJY501 | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7.5 | ||
Shoe Size US 8 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. JALDENIRO is a low-cut safety shoe from the J-ENERGY, crafted for maximum comfort, durability, and energy return. It features a full-grain leather upper, aluminium toe cap, and a composite puncture-resistant midsole, all integrated into a lightweight, anti-fatigue design. The triple-density sole with BASF Infinergy technology delivers over 55% energy return, reducing strain during prolonged wear. It is compliant to EN ISO 20345:2011 standard.
Water repellent
Aluminium safety toe cap type B
Midsole no metallic
Antistatic
Aluminium safety toe cap type B
Midsole no metallic
Antistatic
Related links
- Jallatte JYJY501 Unisex Black Aluminium Toe Capped Low safety shoes EU 47
- Jallatte JYJY501 Unisex Black Aluminium Toe Capped Low safety shoes EU 40
- Jallatte JYJY501 Unisex Black Aluminium Toe Capped Low safety shoes EU 43
- Jallatte JYJY501 Unisex Black Aluminium Toe Capped Low safety shoes EU 48
- Jallatte JYJY501 Unisex Black Aluminium Toe Capped Low safety shoes EU 38
- Jallatte JYJY501 Unisex Black Aluminium Toe Capped Low safety shoes EU 45
- Jallatte JYJY501 Unisex Black Aluminium Toe Capped Low safety shoes EU 44
- Jallatte JYJY501 Unisex Black Aluminium Toe Capped Low safety shoes EU 39
