Jallatte JYJY501 Unisex Black Aluminium Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 597-250
- Mfr. Part No.:
- JYJY50138
- Brand:
- Jallatte
Subtotal (1 pair)*
£97.67
(exc. VAT)
£117.20
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | £97.67 |
*price indicative
- RS Stock No.:
- 597-250
- Mfr. Part No.:
- JYJY50138
- Brand:
- Jallatte
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JYJY501 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace | |
| Resistance Features | Water Repellent, Anti-Static, Chemical Resistant, Abrasion Resistant | |
| Additional Safety Features | Anti-Static, Anti-Perforation, Ankle and Achilles Tendon Protection, Anti-Fatigue Technology | |
| Size US | 5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | Standard 22568-1:2021, DGUV 112-191, EN ISO 20345:2011 | |
| Upper Material | Full Grain Leather, Synthetic Upper Lining with Suede Anti-Slip | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JYJY501 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace | ||
Resistance Features Water Repellent, Anti-Static, Chemical Resistant, Abrasion Resistant | ||
Additional Safety Features Anti-Static, Anti-Perforation, Ankle and Achilles Tendon Protection, Anti-Fatigue Technology | ||
Size US 5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals Standard 22568-1:2021, DGUV 112-191, EN ISO 20345:2011 | ||
Upper Material Full Grain Leather, Synthetic Upper Lining with Suede Anti-Slip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- Jallatte JVJV202 Unisex Black Aluminium Safety Shoes EU 38
- Jalas 1678W Unisex Black Aluminium Safety Shoes EU 38
- UPower Carbon Unisex Black Aluminium Safety Shoes EU 38
- UPower STIG Unisex Black Aluminium Safety Shoes EU 38
- Jalas 1868W Unisex Black Aluminium Safety Shoes EU 38
- Jalas 7178 Unisex Black Aluminium Safety Shoes EU 38
- UPower ALAIN Unisex Black Aluminium Safety Shoes EU 38
- UPower SHAPE Unisex Black Aluminium Safety Shoes EU 38
