Jallatte JYJY501 Unisex Black Aluminium Toe Capped Low safety shoes, UK 6.5, EU 40

Subtotal (1 pair)*

£97.67

(exc. VAT)

£117.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£97.67

*price indicative

RS Stock No.:
597-253
Mfr. Part No.:
JALDENIRO JYJY501
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JYJY501

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. JALDENIRO is a low-cut safety shoe from the J-ENERGY, crafted for maximum comfort, durability, and energy return. It features a full-grain leather upper, aluminium toe cap, and a composite puncture-resistant midsole, all integrated into a lightweight, anti-fatigue design. The triple-density sole with BASF Infinergy technology delivers over 55% energy return, reducing strain during prolonged wear. It is compliant to EN ISO 20345:2011 standard.

Water repellent
Aluminium safety toe cap type B
Midsole no metallic
Antistatic

Related links