Delta Plus ROSSI S3S SRC Unisex Black Composite Toe Capped Work Shoes, UK 6, EU 39
- RS Stock No.:
- 302-054
- Mfr. Part No.:
- ROSSIS3SNO39
- Brand:
- Delta Plus
Subtotal (1 pair)*
£69.83
(exc. VAT)
£83.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £69.83 |
*price indicative
- RS Stock No.:
- 302-054
- Mfr. Part No.:
- ROSSIS3SNO39
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | ROSSI S3S SRC | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series ROSSI S3S SRC | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Low cut shoe with a sporty design, combining high performance and comfort for all conditions. Ideal for applications in agriculture, fishing, public works, building, finishing works, craftsmanship, and events or scenic setups.
Ergonomically designed footwear for comfortable wear
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use
Related links
- Delta Plus ROSSI S3S SRC Unisex Black Composite Toe Capped Work Shoes EU 35
- Delta Plus ROSSI S3S SRC Unisex Black Composite Toe Capped Work Shoes EU 36
- Delta Plus ROSSI S3S SRC Unisex Black Composite Toe Capped Work Shoes EU 41
- Delta Plus ROSSI S3S SRC Unisex Black Composite Toe Capped Work Shoes EU 40
- Delta Plus ROSSI S3S SRC Unisex Black Composite Toe Capped Work Shoes EU 38
- Delta Plus ROSSI S3S SRC Unisex Black Composite Toe Capped Work Shoes EU 37
- Delta Plus ROSSI S3S SRC Unisex Black Composite Toe Capped Work Shoes EU 43
- Delta Plus ROSSI S3S SRC Unisex Black Composite Toe Capped Work Shoes EU 42
