AIMONT GLYCINE IAIA111 Unisex White Safety Shoes, UK 2, EU 35

Subtotal (1 pair)*

£79.11

(exc. VAT)

£94.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£79.11

*price indicative

RS Stock No.:
286-151
Mfr. Part No.:
GLYCINE IAIA111 35
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Series

GLYCINE IAIA111

Product Type

Safety Shoes

Gender

Unisex

Size EU

35

Size UK

2

Colour

White

Closure Type

Slip-On

Size US

3

Resistance Features

Chemical Resistant, Shock Absorption, Slip Resistant, Water Resistant

Additional Safety Features

Anti-Allergic, Anti-Static, Toe Cap

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The AIMONT Low Safety Shoe of loafer type is designed for comfort and protection, featuring anti fatigue technology. The washable material ensures easy maintenance. The upper is lined with breathable OVER DRY textile, enhancing foot ventilation while being highly resistant. An ergonomic padded collar with compact, flexible foam provides extra ankle and Achilles tendon protection, ensuring comfort. A snug fit is achieved with an elastic band underneath the protective tongue.

Breathable

High resistance to abrasion and stretching

Good chemical resistance

Long term durability in a wide temperature range

Exceptional resilience

Water resistant and antiallergenic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy