AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 286-165
- Mfr. Part No.:
- GLYCINE IAIA111 46
- Brand:
- AIMONT
Subtotal (1 pair)*
£79.11
(exc. VAT)
£94.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £79.11 |
*price indicative
- RS Stock No.:
- 286-165
- Mfr. Part No.:
- GLYCINE IAIA111 46
- Brand:
- AIMONT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | GLYCINE IAIA111 | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | White | |
| Safety Toe | Yes | |
| Safety Toe Type | Synthetic Material | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series GLYCINE IAIA111 | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Synthetic Material | ||
- COO (Country of Origin):
- TN
The AIMONT Low Safety Shoe of loafer type is designed for comfort and protection, featuring anti fatigue technology. The washable material ensures easy maintenance. The upper is lined with breathable OVER DRY textile, enhancing foot ventilation while being highly resistant. An ergonomic padded collar with compact, flexible foam provides extra ankle and Achilles tendon protection, ensuring comfort. A snug fit is achieved with an elastic band underneath the protective tongue.
Breathable
High resistance to abrasion and stretching
Good chemical resistance
Long term durability in a wide temperature range
Exceptional resilience
Water resistant and antiallergenic
High resistance to abrasion and stretching
Good chemical resistance
Long term durability in a wide temperature range
Exceptional resilience
Water resistant and antiallergenic
Related links
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 43
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 45
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 39
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 36
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 42
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 44
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 40
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 37
