AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 286-158
- Mfr. Part No.:
- GLYCINE IAIA111 40
- Brand:
- AIMONT
Subtotal (1 pair)*
£79.11
(exc. VAT)
£94.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £79.11 |
*price indicative
- RS Stock No.:
- 286-158
- Mfr. Part No.:
- GLYCINE IAIA111 40
- Brand:
- AIMONT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | GLYCINE IAIA111 | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7.5 | |
| Colour | White | |
| Safety Toe Type | Synthetic Material | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series GLYCINE IAIA111 | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour White | ||
Safety Toe Type Synthetic Material | ||
Safety Toe Yes | ||
- COO (Country of Origin):
- TN
The AIMONT Low Safety Shoe of loafer type is designed for comfort and protection, featuring anti fatigue technology. The washable material ensures easy maintenance. The upper is lined with breathable OVER DRY textile, enhancing foot ventilation while being highly resistant. An ergonomic padded collar with compact, flexible foam provides extra ankle and Achilles tendon protection, ensuring comfort. A snug fit is achieved with an elastic band underneath the protective tongue.
Breathable
High resistance to abrasion and stretching
Good chemical resistance
Long term durability in a wide temperature range
Exceptional resilience
Water resistant and antiallergenic
High resistance to abrasion and stretching
Good chemical resistance
Long term durability in a wide temperature range
Exceptional resilience
Water resistant and antiallergenic
Related links
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 43
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 39
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 45
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 46
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 36
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 42
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 44
- AIMONT GLYCINE IAIA111 Unisex White Synthetic Material Toe Capped Safety Shoes EU 41
