AIMONT JASMINE IAIA211 Unisex White Synthetic Material Toe Capped Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

£74.49

(exc. VAT)

£89.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pair(s)
Per Pair
1 +£74.49

*price indicative

RS Stock No.:
286-137
Mfr. Part No.:
JASMINE IAIA211 40
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Series

JASMINE IAIA211

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

White

Safety Toe Type

Synthetic Material

Safety Toe

Yes

COO (Country of Origin):
TN
The AIMONT Low Safety Shoe of loafer type is designed for comfort and protection, featuring anti fatigue technology. The washable material ensures easy maintenance. The upper is lined with breathable OVER DRY textile, enhancing foot ventilation while being highly resistant. An ergonomic padded collar with compact, flexible foam provides extra ankle and Achilles tendon protection, ensuring comfort. A snug fit is achieved with an elastic band underneath the protective tongue.

Breathable
High resistance to abrasion and stretching
Good chemical resistance
Long term durability in a wide temperature range
Exceptional resilience
Water resistant and antiallergenic

Related links