LEMAITRE SECURITE Freewind S3 Unisex Black, Yellow Composite Toe Capped Safety Shoes, UK 7 , EU 41
- RS Stock No.:
- 213-172
- Mfr. Part No.:
- FREWS30BFVA41
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£99.14
(exc. VAT)
£118.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £99.14 |
*price indicative
- RS Stock No.:
- 213-172
- Mfr. Part No.:
- FREWS30BFVA41
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | Freewind S3 | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series Freewind S3 | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE All-terrain safety shoe, available in both men's and women's fits, is designed for durability and comfort in challenging environments. The 2.0 mm thick high-strength leather offers resistance to abrasion, tearing, and punctures, while the gusseted tongue prevents dust and stones from entering. The reinforced front and anti-abrasion scuffcap extend the shoe's lifespan, ensuring long-lasting protection. Equipped with an anatomical and anti-bacterial Energy+ insock, the shoe reduces fatigue and neutralizes odors for added comfort.
Excellent resistance to abrasion
Antistatic sole
Antistatic sole
Related links
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 2 , EU 35
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 11, EU 46
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 6 , EU 40
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 12 , EU 48
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 9 , EU 44
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 4, EU 37
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 14, EU 49
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 8, EU 42