LEMAITRE SECURITE Lowwind S3 Unisex Black, Yellow Composite Toe Capped Safety Shoes, UK 14, EU 49
- RS Stock No.:
- 213-162
- Mfr. Part No.:
- LOWWS30BFVA49
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£96.00
(exc. VAT)
£115.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £96.00 |
*price indicative
- RS Stock No.:
- 213-162
- Mfr. Part No.:
- LOWWS30BFVA49
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | Lowwind S3 | |
| Gender | Unisex | |
| Shoe Size EU | 49 | |
| Shoe Size UK | 14 | |
| Shoe Size US | 15 | |
| Colour | Black, Yellow | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series Lowwind S3 | ||
Gender Unisex | ||
Shoe Size EU 49 | ||
Shoe Size UK 14 | ||
Shoe Size US 15 | ||
Colour Black, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE All-terrain safety shoes are available in both men's and women's fits, featuring 2.0 mm thick high-strength leather for resistance against abrasion, tearing, and punctures. The reinforced front and anti-abrasion scuffcap ensure durability over time, while the anatomical Energy+ insock reduces fatigue and neutralizes odors. With a protective HDFC composite toe-cap and puncture-resistant midsole, these shoes provide superior safety and comfort for demanding environments.
Excellent resistance to abrasion
Antistatic sole
Antistatic sole
Related links
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 11, EU 46
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 8 , EU 43
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 4, EU 37
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 2 , EU 35
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 8, EU 42
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 9 , EU 44
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 5 , EU 39
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 12, EU 47