LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Toe Capped Safety Shoes, UK 12 , EU 48

Subtotal (1 pair)*

£96.00

(exc. VAT)

£115.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£96.00

*price indicative

RS Stock No.:
213-138
Mfr. Part No.:
CHUKS30NR48
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

Chukka Noir S3

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE Safety shoes combine style and functionality with a range of advanced features for maximum comfort and protection. The upper is made from water-repellent suede microfiber, offering lightness, breathability, and resistance to tearing and abrasion. The breathable, perforated microfiber lining is anti-allergic, anti-microbial, and provides a thermoregulatory effect to prevent odor formation. The anti-bacterial Memory Foam insole by Lemaitre ensures energy absorption, dissipation, and prevention of musculoskeletal disorders (MSD).

Antistatic sole
Optimal stability

Related links