Bicap Raptor Unisex Grey Composite Safety Shoes, UK 2.5, EU 35
- RS Stock No.:
- 206-613
- Mfr. Part No.:
- J40795/8D K 4 S3 SRC - RAPTOR 35
- Brand:
- Bicap
Subtotal (1 pair)*
£48.82
(exc. VAT)
£58.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £48.82 |
*price indicative
- RS Stock No.:
- 206-613
- Mfr. Part No.:
- J40795/8D K 4 S3 SRC - RAPTOR 35
- Brand:
- Bicap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | Raptor | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2.5 | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | |
| Midsole Material | Polyurethane | |
| Size US | 4.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series Raptor | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2.5 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | ||
Midsole Material Polyurethane | ||
Size US 4.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety Boot is a high abrasion resistant boot features a S3 SRC protection class and made of BITEX high tech fabric. It is a strong and innovative but extremely light. Its perforated EVA footbed and highly breathable fabric, anatomic, anti static, provides high stability thanks to its different thicknesses along the entire plantar surface and excellent breathability thanks to the holes along the entire sole of the foot.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
Related links
- Bicap Raptor Unisex Grey Composite Safety Shoes EU 46
- Bicap Raptor Unisex Grey Composite Safety Shoes EU 36
- Bicap Raptor Unisex Grey Composite Safety Shoes EU 44
- Bicap Raptor Unisex Grey Composite Safety Shoes EU 37
- Bicap Raptor Unisex Grey Composite Safety Shoes EU 43
- Bicap Raptor Unisex Grey Composite Safety Shoes EU 42
- Bicap Raptor Unisex Grey Composite Safety Shoes EU 38
- Bicap Raptor Unisex Grey Composite Safety Shoes EU 40