Bicap Raptor Unisex Grey Composite Safety Shoes, UK 3.5, EU 36

Subtotal (1 pair)*

£48.82

(exc. VAT)

£58.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£48.82

*price indicative

RS Stock No.:
206-614
Mfr. Part No.:
J40795/8D K 4 S3 SRC - RAPTOR 36
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Product Type

Safety Shoes

Series

Raptor

Gender

Unisex

Size EU

36

Size UK

3.5

Colour

Grey

Safety Toe Type

Composite

Size US

4.5

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Fabric

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Safety Boot is a high abrasion resistant boot features a S3 SRC protection class and made of BITEX high tech fabric. It is a strong and innovative but extremely light. Its perforated EVA footbed and highly breathable fabric, anatomic, anti static, provides high stability thanks to its different thicknesses along the entire plantar surface and excellent breathability thanks to the holes along the entire sole of the foot.

Impact resistant up to 200J according to EN 20345

Non magnetic and thermal insulating

High abrasion resistance and breathability

Three dimensional polyester lining

Related links