Bicap RAPTOR Unisex Grey Composite Toe Capped Safety Shoes, UK 6.5, EU 39
- RS Stock No.:
- 206-619
- Mfr. Part No.:
- J40795/8D K 4 S3 SRC - RAPTOR 39
- Brand:
- Bicap
Subtotal (1 pair)*
£48.82
(exc. VAT)
£58.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £48.82 |
*price indicative
- RS Stock No.:
- 206-619
- Mfr. Part No.:
- J40795/8D K 4 S3 SRC - RAPTOR 39
- Brand:
- Bicap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | RAPTOR | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 8.5 | |
| Colour | Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series RAPTOR | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 8.5 | ||
Colour Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety Boot is a high abrasion resistant boot features a S3 SRC protection class and made of BITEX high tech fabric. It is a strong and innovative but extremely light. Its perforated EVA footbed and highly breathable fabric, anatomic, anti static, provides high stability thanks to its different thicknesses along the entire plantar surface and excellent breathability thanks to the holes along the entire sole of the foot.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
Related links
- Bicap RAPTOR Unisex Grey Composite Toe Capped Safety Shoes EU 45
- Bicap RAPTOR Unisex Grey Composite Toe Capped Safety Shoes EU 47
- Bicap RAPTOR Unisex Grey Composite Toe Capped Safety Shoes EU 46
- Bicap RAPTOR Unisex Grey Composite Toe Capped Safety Shoes EU 41
- Bicap RAPTOR Unisex Grey Composite Toe Capped Safety Shoes EU 42
- Bicap RAPTOR Unisex Grey Composite Toe Capped Safety Shoes EU 37
- Bicap RAPTOR Unisex Grey Composite Toe Capped Safety Shoes EU 36
- Bicap RAPTOR Unisex Grey Composite Toe Capped Safety Shoes EU 44