Bicap LASER LOW Unisex Black, Grey, Yellow Composite Safety Shoes, UK 3.5, EU 36

Subtotal (1 pair)*

£66.28

(exc. VAT)

£79.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£66.28

*price indicative

RS Stock No.:
206-593
Mfr. Part No.:
J40936/7D K 4 - LASER LOW 36
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

LASER LOW

Product Type

Safety Shoes

Gender

Unisex

Size EU

36

Size UK

3.5

Colour

Black, Grey, Yellow

Safety Toe Type

Composite

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant

Midsole Material

PUR

Additional Safety Features

ESD

Size US

4.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap ESD Shoe made of water repellent Microfiber with laser print and optimal breathability. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours. Its anti static and anatomic features provides excellent support along the plantar arch, ensures maximum comfort and absorption of the impact energy.

Impact resistant up to 200J according to EN 20345

Non magnetic and thermal insulating

High abrasion resistance and breathability

Three dimensional polyester lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy