SICK UE410 Series Safety Controller, 2 Safety Inputs, 2 Safety Outputs, 30V dc

Subtotal (1 unit)*

£324.86

(exc. VAT)

£389.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£324.86

*price indicative

RS Stock No.:
701-9171
Distrelec Article No.:
304-23-273
Mfr. Part No.:
UE410-MM3
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

UE410

Product Type

Safety Controller

Number of Safety Inputs

2

Number of Safety Outputs

2

Safety Category

4

Mount Type

DIN Rail

Supply Voltage

30V dc

Number of I/Os

14

Contact Voltage

24V

Depth

120.8mm

Standards/Approvals

UL, CE

Width

22.5mm

Terminal Type

Screw

Length

96.5mm

IP Rating

IP20, IP40

UE410-MM3 Muting Main Unit and UE410-XM3 Muting Extension


Functions include muting and override, concurrence monitoring, monitoring total muting time, sensor gap monitoring, end of muting by ESPE. Applications: Opto-electronic protective devices and non-contact safety switches

2 or 4 muting sensors

1 reset/restart input and external device monitoring

Activation and time adjustable 0.33 to 60 min

Type of output safety capable outputs: PNP semiconductors, short-circuit protected, cross-circuit monitored

Maximum output current: 2A

Maximum response time: 13 ms

Maximum switch on time: 10 s

Maximum power consumption: 3 W

Category 4 (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (IEC 62061), PL e (EN ISO 13849)

Related links