Allen Bradley 440R/MSR55P, 24V dc Safety Relay, 3 Safety Contacts, 1

Subtotal (1 unit)*

£378.36

(exc. VAT)

£454.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£378.36

*price indicative

RS Stock No.:
237-4273
Mfr. Part No.:
440R-S35014
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Safety Relay

Safety Contacts

3

Number of Auxiliary Contacts

1

Mount Type

DIN Rail

Reset Method

Manual

Series

440R/MSR55P

Power Consumption

4W

Terminal Type

Screw

IP Rating

IP40

Minimum Operating Temperature

-5°C

Switching DC Voltage

24V dc

Contact Current

6A

Standards/Approvals

IEC/EN

Maximum Operating Temperature

55°C

Length

118mm

Height

90mm

Width

45mm

Hazardous Area Certification

No

Coil Voltage

24V dc

COO (Country of Origin):
DE
The Allen Bradley guard master MSR55P back EMF modules are suitable to monitor the standstill of all electric motors that generate a remanence voltage while coasting to stop.

Power supply - 24V DC,200 mV to 4V

Inputs - 2 redundant measuring channels

Removable screw type and spring clamp

Manual / automatic reset for external faults

Housing width is 45 mm

Related links