Finder 50 Series 50 Safety Relay 12V 2 Safety Contacts
- RS Stock No.:
- 494-863
- Mfr. Part No.:
- 50.12.9.012.4000
- Brand:
- Finder
Subtotal (1 unit)*
£7.13
(exc. VAT)
£8.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.13 |
*price indicative
- RS Stock No.:
- 494-863
- Mfr. Part No.:
- 50.12.9.012.4000
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Supply Voltage | 12V | |
| Safety Contacts | 2 | |
| Function | Safety Relay | |
| Range | 50 Series | |
| Series | 50 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Supply Voltage 12V | ||
Safety Contacts 2 | ||
Function Safety Relay | ||
Range 50 Series | ||
Series 50 | ||
- COO (Country of Origin):
- ES
The Finder safety relay is a PCB relay with forcibly guided contacts designed according to EN 50205 type B standards. It features 2 CO (changeover) contacts and ensures high physical separation between adjacent contacts. The relay uses cadmium-free contact materials and provides 8 mm, 6 kV (1.2/50 μs) isolation between the coil and contacts. It is also flux-proof, meeting RT II standards.
2 Pole 8 A
5 mm pinning
PCB mounting
5 mm pinning
PCB mounting
Related links
- Finder 50 Series 50 Safety Relay 12V 4 Safety Contacts
- Finder 50 Series 50 Safety Relay 24V 2 Safety Contacts
- Finder 50 Series 50 Safety Relay 24V 6 Safety Contacts
- Finder 50 Series 50 Safety Relay 24V 4 Safety Contacts
- Pilz 774 Safety Relay 12V dc, Single/Dual-Channel 2 Safety Contacts
- Omron Safety Relay 12V
- Schneider Electric Two Hand Control Safety Relay 2 Safety Contacts
- Phoenix Contact Safety Relay 24V dc, Dual-Channel 2 Safety Contacts
