Finder 50 Series 50 Safety Relay 24V 2 Safety Contacts
- RS Stock No.:
- 494-851
- Mfr. Part No.:
- 50.12.9.024.4000
- Brand:
- Finder
Subtotal (1 unit)*
£7.13
(exc. VAT)
£8.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 65 unit(s) ready to ship
- Plus 100 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.13 |
*price indicative
- RS Stock No.:
- 494-851
- Mfr. Part No.:
- 50.12.9.024.4000
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Supply Voltage | 24V | |
| Safety Contacts | 2 | |
| Function | Safety Relay | |
| Range | 50 Series | |
| Standards Met | cURus, EAC | |
| Series | 50 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Supply Voltage 24V | ||
Safety Contacts 2 | ||
Function Safety Relay | ||
Range 50 Series | ||
Standards Met cURus, EAC | ||
Series 50 | ||
- COO (Country of Origin):
- ES
Finder Series 50 Safety Relay, 24V Supply Voltage, 2 Safety Contacts - 50.12.9.024.4000
This safety relay is designed to ensure reliable performance in critical applications within the industrial sector. Featuring a compact design and capable of operating at a supply voltage of 24V, it meets essential safety standards, including cURus and EAC certifications. The device is equipped with two safety contacts, making it suitable for various safety-related functions in automation and machinery oversight.
Features & Benefits
• Forcibly guided contacts ensure enhanced operational safety
• High physical separation between adjacent contacts prevents faults
• 8mm isolation provides robust protection for coil contacts
• Cadmium-free contact materials support environmental compliance
• Dual functionality with 2 CO (DPDT) contacts for versatility
• Designed for a broad temperature range from -40°C to +70°C
• High physical separation between adjacent contacts prevents faults
• 8mm isolation provides robust protection for coil contacts
• Cadmium-free contact materials support environmental compliance
• Dual functionality with 2 CO (DPDT) contacts for versatility
• Designed for a broad temperature range from -40°C to +70°C
Applications
• Utilised in safety circuits for machinery and process control
• Ideal for use in automated manufacturing systems
• Serves in power control within electrical installations
• Applicable in housing systems for pneumatic or hydraulic equipment
• Ideal for use in automated manufacturing systems
• Serves in power control within electrical installations
• Applicable in housing systems for pneumatic or hydraulic equipment
What kind of operational range does this safety relay have for its coil?
The operating range for the coil is specified as 24V, with a minimum of 18V and a maximum of 28.8V, ensuring reliable operation across varying conditions.
How does the device ensure contact reliability under different loads?
It features a breaking capacity for DC loads of up to 220V with various rated currents, allowing it to handle both resistive and inductive loads effectively.
What are the insulation properties of this safety relay?
The relay has reinforced insulation with a rated impulse voltage of 6kV, ensuring robust protection against electrical surges in industrial environments.
Related links
- Finder 50 Series 50 Safety Relay 24V 6 Safety Contacts
- Finder 50 Series 50 Safety Relay 24V 4 Safety Contacts
- Finder 50 Series 50 Safety Relay 12V 2 Safety Contacts
- Finder 50 Series 50 Safety Relay 12V 4 Safety Contacts
- ZANDER AACHEN ZC C2 Safety Relay 24V 2 Safety Contacts
- Omron 2 Auxiliary Contacts Safety Relay 24V 2 Safety Contacts
- Phoenix Contact Safety Relay 24V dc, Dual-Channel 2 Safety Contacts
- Pilz 787059 Safety Relay 24V ac/dc, Single Channel 2 Safety Contacts
