TE Connectivity SCHRACK SRL7 Safety Relay 18V 7 Safety Contacts
- RS Stock No.:
- 468-817
- Mfr. Part No.:
- 2045880-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 5 units)*
£142.95
(exc. VAT)
£171.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £142.95 | £28.59 |
*price indicative
- RS Stock No.:
- 468-817
- Mfr. Part No.:
- 2045880-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Supply Voltage | 18V | |
| Safety Contacts | 7 | |
| Function | Safety Relay | |
| Range | SCHRACK | |
| Series | SRL7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Supply Voltage 18V | ||
Safety Contacts 7 | ||
Function Safety Relay | ||
Range SCHRACK | ||
Series SRL7 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Force-guided relay is engineered for high reliability in demanding applications. This monostable relay operates on direct current, featuring a robust construction that ensures dependable performance under various conditions. The versatile contact arrangement offers a configuration of 5 normally open (NO) contacts and 2 normally closed (NC) contacts, facilitating complex circuit needs. With a contact rating that supports up to 6A, it is adept at handling substantial loads. Its compact size and dual-coil capabilities permit easy integration into existing systems while maintaining optimal functionality. The relay is compliant with stringent international standards, ensuring broad market acceptance and usability. Designed with meticulous attention, maintaining high insulation resistance, it is well-suited for applications requiring precision and safety.
Supports both DC operation and monostable coil magnetic system
Features a force-guided arrangement for enhanced safety
Optimised for impressive insulation characteristics, reducing risk of electrical failure
Offers flexible contact ratings suitable for a range of load conditions
Ideal for board mounting applications, promoting simple installation
Made with high-quality materials to improve longevity and reliability
Designed to operate efficiently in temperatures up to 85°C
Complies with EU regulations for environmental safety, ensuring responsible use
Features a force-guided arrangement for enhanced safety
Optimised for impressive insulation characteristics, reducing risk of electrical failure
Offers flexible contact ratings suitable for a range of load conditions
Ideal for board mounting applications, promoting simple installation
Made with high-quality materials to improve longevity and reliability
Designed to operate efficiently in temperatures up to 85°C
Complies with EU regulations for environmental safety, ensuring responsible use
Related links
- TE Connectivity SCHRACK SCHRACK SR4 Safety Relay 15V dc, 4-Channel 4 Safety Contacts
- TE Connectivity TE Connectivity SCHRACK SR6 Safety Relay 24V dc, 6-Channel
- TE Connectivity TE Connectivity SCHRACK SR6 Safety Relay 60V dc, 6-Channel
- Pilz 777 2 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 7 Safety Contacts
- Wieland safeRELAY SNV 4076SL Safety Relay 24V dc, Dual-Channel 7 Safety Contacts
- ZANDER AACHEN SR7C 4 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 7 Safety Contacts
- IDEM Viper SCR-31-42TD-i Screw Terminals 3 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 7 Safety Contacts
- Schneider Electric Preventa XPS XPSAR 2 Auxiliary Contacts Safety Relay 115V ac, Single/Dual-Channel 7 Safety Contacts
