ZANDER AACHEN SR7C 4 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 7 Safety Contacts
- RS Stock No.:
- 562-109
- Mfr. Part No.:
- 474242
- Brand:
- ZANDER AACHEN
Image representative of range
Subtotal (1 unit)*
£280.82
(exc. VAT)
£336.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.82 |
*price indicative
- RS Stock No.:
- 562-109
- Mfr. Part No.:
- 474242
- Brand:
- ZANDER AACHEN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Supply Voltage | 24V | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 7 | |
| Function | Safety Relay | |
| Auxiliary Contacts | 4 | |
| Reset Method | Automatic, Manual, Monitored | |
| Safety Category ISO 13849-1 | 4 | |
| PL ISO 13849-1 | e | |
| SIL IEC 61508 | 3 | |
| Terminal Type | Plug In, Screw | |
| Depth | 114mm | |
| Width | 22.5mm | |
| Series | SR7C | |
| Performance Level | e | |
| Length | 99mm | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Supply Voltage 24V | ||
Number of Channels 1, 2 | ||
Safety Contacts 7 | ||
Function Safety Relay | ||
Auxiliary Contacts 4 | ||
Reset Method Automatic, Manual, Monitored | ||
Safety Category ISO 13849-1 4 | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 3 | ||
Terminal Type Plug In, Screw | ||
Depth 114mm | ||
Width 22.5mm | ||
Series SR7C | ||
Performance Level e | ||
Length 99mm | ||
- COO (Country of Origin):
- DE
The H.ZANDER SR7C is a universally applicable safety relay with seven safe relay contacts that can be used to quickly and safely stop the moving parts of a machine or system in the event of danger. The SR7C can be used for single or dual-channel emergency stop switching and safety guard monitoring on machines and systems in accordance with EN ISO 13849-1, EN IEC 62061 and in systems in accordance with IEC 61508.
Single or dual channel operation possible
Feedback loop for monitoring downstream contactors or expansion modules
Cyclical monitoring of the output contacts
Indication of the switching state via LED
Feedback loop for monitoring downstream contactors or expansion modules
Cyclical monitoring of the output contacts
Indication of the switching state via LED
Related links
- ZANDER AACHEN SR7C 4 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 7 Safety Contacts
- ZANDER AACHEN SR7C Safety Relay 24V, Single/Dual-Channel 7 Safety Contacts
- ZANDER AACHEN SR3E 1 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SK3D 1 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 230V, Single/Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 230V ac, Single/Dual-Channel 3 Safety Contacts
- Pilz 777 2 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 7 Safety Contacts
