ZANDER AACHEN SR3E 1 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 3 Safety Contacts
- RS Stock No.:
- 562-105
- Mfr. Part No.:
- 474292
- Brand:
- ZANDER AACHEN
Image representative of range
Subtotal (1 unit)*
£171.38
(exc. VAT)
£205.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.38 |
*price indicative
- RS Stock No.:
- 562-105
- Mfr. Part No.:
- 474292
- Brand:
- ZANDER AACHEN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Supply Voltage | 24V | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 3 | |
| Function | Safety Relay | |
| Auxiliary Contacts | 1 | |
| Reset Method | Automatic & Manual | |
| Safety Category ISO 13849-1 | 4 | |
| PL ISO 13849-1 | e | |
| SIL IEC 61508 | 3 | |
| Terminal Type | Plug In, Screw | |
| Width | 22.5mm | |
| Depth | 114mm | |
| Series | SR3E | |
| Length | 99mm | |
| Performance Level | e | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Supply Voltage 24V | ||
Number of Channels 1, 2 | ||
Safety Contacts 3 | ||
Function Safety Relay | ||
Auxiliary Contacts 1 | ||
Reset Method Automatic & Manual | ||
Safety Category ISO 13849-1 4 | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 3 | ||
Terminal Type Plug In, Screw | ||
Width 22.5mm | ||
Depth 114mm | ||
Series SR3E | ||
Length 99mm | ||
Performance Level e | ||
- COO (Country of Origin):
- DE
The H.ZANDER SR3E is an all-purpose emergency stop device with three safe relay contacts for safe monitoring of one or two channel sensors. The SR3E is specially designed for the use as safety component in elevators according to EN 81-20 and EN 81-50, certified by TUV Rhineland. Further applications for the SR3E include single or dual-channel emergency stop circuits and guard monitoring on machines and plants according to EN ISO 13849-1, EN IEC 62061 and EN 61508.
Control are single or dual channel
Feedback loop for external contactors or extension modules
Cyclical monitoring of the output contacts
LED indicator for power and status
Feedback loop for external contactors or extension modules
Cyclical monitoring of the output contacts
LED indicator for power and status
Related links
- ZANDER AACHEN SR3E 1 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SK3D 1 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 230V, Single/Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 230V ac, Single/Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 115V, Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SR7C 4 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 7 Safety Contacts
- Pilz 751 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
