Pilz 777059, 24V ac/dc Safety Relay, 2 Safety Contacts

Subtotal (1 unit)*

£147.35

(exc. VAT)

£176.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£147.35

*price indicative

RS Stock No.:
340-413
Mfr. Part No.:
777059
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Relay

Safety Contacts

2

Contact Configuration

2 NO

Power Consumption

1.5W

Series

777059

Terminal Type

Screw

Contact Current

6A

Switching DC Voltage

24V dc

Standards/Approvals

CE, EN 60947-5-1, EN 61000-6-2, CCC, TÜV, UKCA, EAC, cULus Listed, EN 61326-3-1

Switching AC Voltage

240V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Width

22.5mm

Length

121mm

Height

94mm

Hazardous Area Certification

No

Coil Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
FR
The Pilz Safety Relay features 1-channel input wiring and includes 2 N/O outputs. It offers both automatic and manual start options and operates with a supply voltage of 24 V AC/DC. With a compact width of 22.5 mm, it comes with plug-in screw terminals for easy installation. The relay also provides monitoring for E-STOP and safety gates, ensuring enhanced safety in industrial applications.

CE and UKCA listed

AgSnO2 is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy