Brady White, Green Polyester Safety Label 200 mm x 200mm
- RS Stock No.:
- 285-8634
- Mfr. Part No.:
- PIC E003-200x200-PE-CRD/1
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8634
- Mfr. Part No.:
- PIC E003-200x200-PE-CRD/1
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Label | |
| Height | 200mm | |
| Material | Polyester | |
| Legend Colour | White, Green | |
| Width | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Label | ||
Height 200mm | ||
Material Polyester | ||
Legend Colour White, Green | ||
Width 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The ISO safety sign preprinted polyester over-laminated with a clear polyester film is a surface printed white film with excellent adhesion to low surface energy surfaces. It is ideal for pipe markers, safety signs, and offers high performance in various environments. The product is RoHS compliant and guarantees quality and durability for at least two years.
Excellent adhesion to low surface energy surfaces such as polypropylene and ABS
Surface printed white polyester film with a permanent, acrylic-based, pressure-sensitive adhesive
Over laminated with a clear polyester film for added protection and durability
Compliant with RoHS directive 2011/65/EU ensuring environmental responsibility
Suitable for use in a wide range of applications including safety signs and pipe markers
Related links
- Brady Black, Yellow Polyester Safety Label Symbol Text 173 mm x 200mm
- Brady Laminated Polyester No thoroughfare Sign
- Brady Laminated Polyester Sign Wear respiratory protection Sign
- RS PRO White, Green Polypropylene Safety Label Electric Vehicle Recharging Point Only Text 300 mm x 200mm
- Brady White Green Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White on White 6.4 m Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady Yellow Polyester Safety Label 127 mm x 50.8mm
