Brady Laminated Polyester Sign Wear respiratory protection Sign
- RS Stock No.:
- 844-672
- Mfr. Part No.:
- PIC M024-Dia 200-PE-CRD/1
- Brand:
- Brady
Subtotal (1 unit)*
£6.33
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.33 |
*price indicative
- RS Stock No.:
- 844-672
- Mfr. Part No.:
- PIC M024-Dia 200-PE-CRD/1
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sign Legend | Wear respiratory protection | |
| Product Type | Sign | |
| Sub Type | Mandatory Sign | |
| Material | Laminated Polyester | |
| Height | 200mm | |
| COVID Related | Yes | |
| Legend Colour | Blue | |
| Width | 200mm | |
| Symbol/Text Colour | White | |
| Standards/Approvals | White pictogram symbol | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sign Legend Wear respiratory protection | ||
Product Type Sign | ||
Sub Type Mandatory Sign | ||
Material Laminated Polyester | ||
Height 200mm | ||
COVID Related Yes | ||
Legend Colour Blue | ||
Width 200mm | ||
Symbol/Text Colour White | ||
Standards/Approvals White pictogram symbol | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady high-quality surface printed white polyester film is designed for exceptional performance in challenging environments, ensuring durability and reliability.
Over-laminated with a clear polyester film for added protection
Excellent adhesion to low surface energy surfaces like polypropylene and ABS
Resistant to high service temperatures up to 140°C without visible effect
Remarkable humidity resistance, showing no visible effect after 30 days at 95% R.H
Related links
- Brady Laminated Polyester Sign Wear respiratory protection Sign
- Brady Laminated Polyester No thoroughfare Sign
- Brady Black, Yellow Polyester Safety Label Symbol Text 173 mm x 200mm
- Brady White, Green Polyester Safety Label 200 mm x 200mm
- Brady Polyethylene Terephthalate Mandatory Sign Eye Protection Sign
- Brady Laminated Polyester B-7541 Prohibition Sign, English
- Brady Laminated Polyester B-7541 Mandatory Sign With English Text
- Brady Laminated Polyester B-7541 Mandatory Sign With EMEA Text
