Brady Laminated Polyester Sign Wear respiratory protection Sign

Subtotal (1 unit)*

£6.33

(exc. VAT)

£7.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.33

*price indicative

RS Stock No.:
844-671
Mfr. Part No.:
PIC M017-Dia 200-PE-CRD/1
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Sign

Sign Legend

Wear respiratory protection

Sub Type

Mandatory Sign

Material

Laminated Polyester

Height

200mm

COVID Related

Yes

Legend Colour

White

Width

200mm

Symbol/Text Colour

White

Standards/Approvals

White

RoHS Status: Exempt

COO (Country of Origin):
BE
The Brady preprinted polyester film is a Durable label solution designed with a clear polyester over-laminate. Its primary function is to provide strong adhesion and durability for various labeling needs.

Surface printed white polyester film ensures high visibility

Permanent, acrylic-based adhesive offers reliable adhesion to low surface energy surfaces

Weatherability allows for outdoor applications with resistance to UV light exposure

Excellent adhesion values are achieved on stainless steel, polypropylene, and ABS materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy