Brady Yellow Polyester Safety Label 127 mm x 50.8mm
- RS Stock No.:
- 287-6430
- Distrelec Article No.:
- 180-82-085
- Mfr. Part No.:
- 104433
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
£34.62
(exc. VAT)
£41.54
(inc. VAT)
- RS Stock No.:
- 287-6430
- Distrelec Article No.:
- 180-82-085
- Mfr. Part No.:
- 104433
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Label | |
| Self-Adhesive | Yes | |
| Height | 127mm | |
| Material | Polyester | |
| Legend Colour | Yellow | |
| Width | 50.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Label | ||
Self-Adhesive Yes | ||
Height 127mm | ||
Material Polyester | ||
Legend Colour Yellow | ||
Width 50.8mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The Floor Marking Graphics is a durable surface printed polyester with a rigid, clear polyester over laminate, designed to mark aisles, passageways, storage locations, safety equipment, and exits. This product exceeds safety standards for clean, dry non-slip surfaces and offers a permanent rubber-based adhesive for secure application.
Surface printed polyester with clear over laminate for durability
Exceeds safety standards for non-slip surfaces
Permanent rubber-based adhesive for secure application
Resistance to abrasion, chemicals, and various substances
Suitable for indoor use with a wide range of applications
Related links
- Brady Black, Yellow Polyester Safety Label Symbol Text 173 mm x 200mm
- SCS Black, Blue Blotting Paper Impregnated with Cobaltous Chloride ESD Label Humidity Indicator Text 76.2 mm x 50.8mm
- Brady Yellow Polyester 100 ft Safety Tape 560 μm Thickness
- Brady White, Green Polyester Safety Label 200 mm x 200mm
- RS PRO White Yellow Vinyl Polyester Safety Label Electric shock Emergency Text 210 mm x 148mm
- Brady on Black Label Printer Tape 5 in Label Width
- RS PRO Black Red Vinyl Polyester Safety Label Flammable Text 21 mm x 21mm
- Phoenix Contact White, Red Polyester Safety Label 25 mm x 25mm

