MARTOR Safety Knife with TRAPEZOID Blade Retractable 38.5 mm

Subtotal (1 unit)*

£10.82

(exc. VAT)

£12.98

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.82

*price indicative

RS Stock No.:
862-609
Mfr. Part No.:
08152.02
Brand:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Product Type

Safety Knife

Knife Type

Safety

Number of Blades

1

Blade Type

TRAPEZOID

Retractable

Yes

Number of Blade Segments

0

Overall Length

142mm

Blade Length

38.5mm

Blade Width

17mm

Blade Material

Steel

Standards/Approvals

GS

Handle Material

Zinc

COO (Country of Origin):
DE
The MARTOR safety knife designed for manual cutting tasks, ensuring exceptional safety through its automatic blade retraction system that minimises the risk of cut injuries during use.

Automatic blade retraction for enhanced safety from cuts

Durable zinc die-cast construction ensures long-lasting reliability

Can accommodate a variety of blades tailored to specific cutting needs

Designed for both right-handed and left-handed users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy