MARTOR Safety Knife with TRAPEZOID Blade Retractable 31 mm

Subtotal (1 unit)*

£12.57

(exc. VAT)

£15.08

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.57

*price indicative

RS Stock No.:
862-607
Mfr. Part No.:
52500410.02
Brand:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Knife Type

Safety

Product Type

Safety Knife

Number of Blades

1

Blade Type

TRAPEZOID

Retractable

Yes

Number of Blade Segments

0

Overall Length

112mm

Blade Length

31mm

Blade Width

17mm

Blade Material

Steel

Standards/Approvals

GS

Handle Material

Aluminium

COO (Country of Origin):
DE
The MARTOR safety knife designed for precise cutting tasks with an emphasis on ergonomic handling and safety. It features an automatic blade retraction mechanism that greatly reduces the risk of cutting injuries during use.

The automatic blade retraction enhances safety by retracting the blade immediately after cutting

Featuring a robust aluminium handle for secure and comfortable grip during prolonged use

A large cutting depth of 21 mm allows for efficient cutting through thicker materials

The ergonomic design is Ideal for both right and left-handed users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy