Toughbuilt Industries Knife with Knife Blade 1 in
- RS Stock No.:
- 763-606
- Mfr. Part No.:
- TB-H4S2-03-BEA
- Brand:
- Toughbuilt Industries
Image representative of range
Subtotal (1 unit)*
£24.26
(exc. VAT)
£29.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.26 |
*price indicative
- RS Stock No.:
- 763-606
- Mfr. Part No.:
- TB-H4S2-03-BEA
- Brand:
- Toughbuilt Industries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Knife Type | Utility | |
| Product Type | Knife | |
| Number of Blades | 2 | |
| Blade Type | Knife | |
| Retractable | No | |
| Blade Length | 1in | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Knife Type Utility | ||
Product Type Knife | ||
Number of Blades 2 | ||
Blade Type Knife | ||
Retractable No | ||
Blade Length 1in | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Reload utility knife allows for easy blade reloading with a simple switch. It features a magazine eject lever and an ejectable magazine for quick and convenient blade changes, ensuring smooth operation and minimal downtime.
Allows easy blade reloading with a simple switch
Includes a magazine eject lever for quick blade changes
Features an ejectable magazine for added convenience
Designed for quick and efficient blade replacement
Related links
- Toughbuilt Industries Knife with Scraper Blade Blade 5 in
- Toughbuilt Industries Standard Knife Blade, 3 per Package
- Toughbuilt Industries Steel Organiser
- Toughbuilt Industries Black, Yellow Plastic Knee Pad Resistant to Abrasion Resistant
- Toughbuilt Industries, 5 Pocket Clip
- Toughbuilt Industries, 6 Pocket Clip
- Toughbuilt Industries Black, Silver EVA Knee Pad
- Toughbuilt Industries, 31 Pocket Tool Pouch
