Toughbuilt Industries Knife with Scraper Blade Blade 5 in
- RS Stock No.:
- 763-601
- Mfr. Part No.:
- TB-H4S5-01-BEA
- Brand:
- Toughbuilt Industries
Image representative of range
Subtotal (1 unit)*
£18.86
(exc. VAT)
£22.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.86 |
*price indicative
- RS Stock No.:
- 763-601
- Mfr. Part No.:
- TB-H4S5-01-BEA
- Brand:
- Toughbuilt Industries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Knife | |
| Knife Type | Utility | |
| Number of Blades | 1 | |
| Blade Type | Scraper Blade | |
| Retractable | No | |
| Blade Length | 5in | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Knife | ||
Knife Type Utility | ||
Number of Blades 1 | ||
Blade Type Scraper Blade | ||
Retractable No | ||
Blade Length 5in | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Scraper utility knife is an innovative 2-in-1 tool that instantly transforms from a utility knife to a scraper with a single press of the thumb, offering versatility and convenience for various cutting and scraping tasks.
Transforms instantly from a utility knife to a scraper with a single thumb press
Offers 2-in-1 functionality for cutting and scraping tasks
Designed for quick and easy tool transformation
Provides versatility and convenience for multiple applications
Related links
- Toughbuilt Industries Knife with Knife Blade 1 in
- Toughbuilt Industries, 23 Pocket Tool Pouch
- Toughbuilt Industries Standard Knife Blade, 3 per Package
- Toughbuilt Industries Steel Organiser
- Toughbuilt Industries Black, Yellow Plastic Knee Pad Resistant to Abrasion Resistant
- Toughbuilt Industries, 5 Pocket Clip
- Toughbuilt Industries, 6 Pocket Clip
- Toughbuilt Industries Black, Silver EVA Knee Pad
