Toughbuilt Industries Steel Organiser
- RS Stock No.:
- 763-623
- Mfr. Part No.:
- TB-53-BEA
- Brand:
- Toughbuilt Industries
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£8.94
(exc. VAT)
£10.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £8.94 | - |
| 10 - 24 | £8.22 | 8% |
| 25 + | £7.01 | 21% |
*price indicative
- RS Stock No.:
- 763-623
- Mfr. Part No.:
- TB-53-BEA
- Brand:
- Toughbuilt Industries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Organiser | |
| Material | Steel | |
| Wall Mount | No | |
| Contents | Wall Organiser | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Organiser | ||
Material Steel | ||
Wall Mount No | ||
Contents Wall Organiser | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Wall organizer delivers a durable, powder‑coated steel system that mounts to walls or vans, giving professionals a fast clip‑on, clip‑off way to arrange cliptech pouches for better visibility and workflow. designed to expand with multiple panels, it helps organize full tool collections while staying tough enough for demanding environments.
Includes compatibility with all ClipTech pouches
Offers screw and wall‑anchor mounting for secure installation
Provides quick clip‑on and clip‑off access to tools
Supports combining multiple organizers for expanded storage
Uses powder‑coated steel for long‑lasting durability
Related links
- Toughbuilt Industries Steel Bar
- Toughbuilt Industries Plastic Holder
- Toughbuilt Industries Steel, 2 Pocket Locking Attachment
- Toughbuilt Industries Steel Tumbler and Cupholder Holder
- Toughbuilt Industries 1 Drawer Plastic Organiser 220 mm 560 mm 435mm
- Toughbuilt Industries 1 Drawer Plastic Organiser 280 mm 500 mm 50
- Toughbuilt Industries 1 Drawer Plastic Organiser 370 mm 560 mm 50
- Toughbuilt Industries ABS, Steel Tool Hammer Loop
