Toughbuilt Industries Steel Bar
- RS Stock No.:
- 763-625
- Mfr. Part No.:
- TB-B1-A-30-BEA
- Brand:
- Toughbuilt Industries
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£31.50
(exc. VAT)
£37.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £31.50 |
| 10 + | £28.98 |
*price indicative
- RS Stock No.:
- 763-625
- Mfr. Part No.:
- TB-B1-A-30-BEA
- Brand:
- Toughbuilt Industries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Bar | |
| Material | Steel | |
| Wall Mount | No | |
| Length | 455mm | |
| Height | 385mm | |
| Width | 25.5 | |
| Contents | Bar | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Bar | ||
Material Steel | ||
Wall Mount No | ||
Length 455mm | ||
Height 385mm | ||
Width 25.5 | ||
Contents Bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries StackTech bar features sturdy, heavy-gauge metal construction, designed to withstand the rigors of daily use in any environment. It easily snaps onto the side of StackTech tool boxes, transforming them into a highly organized workspace. The pull levers on the sides allow for easy removal when repositioning or detaching from the tool box.
Built with sturdy, heavy-gauge metal construction for durability
Easily snaps onto the side of StackTech tool boxes for organization
Includes pull levers for easy removal when repositioning or detaching
Designed to withstand daily use in demanding environments
Related links
- Toughbuilt Industries Steel Organiser
- Toughbuilt Industries Plastic Holder
- Toughbuilt Industries Steel Tumbler and Cupholder Holder
- Toughbuilt Industries 1 Drawer Plastic Organiser 220 mm 560 mm 435mm
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 22
- Toughbuilt Industries Steel, 2 Pocket Locking Attachment
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 25.5
- Toughbuilt Industries Plastic ESD Wrap for use with Cotrd Management
