Tajima Knife with Snap-off Blade Retractable 18 mm

Subtotal (1 unit)*

£23.15

(exc. VAT)

£27.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.15

*price indicative

RS Stock No.:
648-370
Mfr. Part No.:
TALCM500
Brand:
Tajima
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima

Product Type

Knife

Knife Type

Safety

Number of Blades

1

Blade Type

Snap-off

Retractable

Yes

Blade Length

18mm

Handle Material

Elastomer

RoHS Status: Exempt

COO (Country of Origin):
CH
The Proteus Equipment Snap Blade Knife with magazine is designed for ease and convenience with 18mm size. The non-slip elastomer grip provides a secure hold for precise cutting. The 18mm / 3/4in cutter can hold up to 6 blades at once, with one blade stored in the sleeve and 5 more in the quick-reload magazine. The automatic blade feed feature allows for seamless blade replacement, while the removable magazine makes it easy to refill blades.

Auto blade lock for safety

Comes Endura blades included

Comfortable to use for extended periods, with non-slip elastomer grips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy