Siemens SIRIUS Insert, Plastic

Subtotal (1 unit)*

£90.74

(exc. VAT)

£108.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.74

*price indicative

RS Stock No.:
778-798
Mfr. Part No.:
3SX5600-2F
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Insert

Actuator Included

No

Housing Material

Plastic

Series

SIRIUS

Hazardous Area Certification

No

Depth

35mm

Length

120mm

Width

85mm

Standards/Approvals

CE

COO (Country of Origin):
DE
The Siemens Blocking Insert ensures maximum protection for maintenance personnel by physically preventing accidental door closure. This essential accessory for the RFID safety switch with tumbler 3SE64 inserts directly into the actuator shackle to lock the system open.

Secure screw fixing fastening method for reliable attachment

Full CE and EAC certification for international compliance

Dedicated accessory for RFID safety switch with tumbler 3SE64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy